LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RFX Group OS560-2005-024 product image
Images for reference only

RFX Group OS560-2005-024

Manufacturer
MPN
OS560-2005-024
LCSC Part #
C6944601
Packaging
-
Customer #
Key Attributes
20MHz Oscillators RoHS
DatasheetRFX Group OS560-2005-024
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 296.9225$ 296.92
200+$ 278.8691$ 55773.82
500+$ 269.5509$ 134775.45
1,000+$ 264.9463$ 264946.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRFX Group
Packaging-
Operating Temperature-20℃~+70℃
Frequency Stability±10ppb
Output TypeCMOS
Frequency20MHz
Voltage - Supply3.3V

Features

AI Translation
  • Temperature Stability: ±10ppb
  • Low Phase Noise
  • Frequency: 20MHz
  • Low Pre-aging Option Available
  • Flexible design enabling variants for virtually any application to meet individual customer requirements
  • Temperature Stability: ±10ppb over (-20 to +70)℃
  • Output: CMOS 15pF, 45% - 55%
  • Voltage: 3.3V
  • Warm-up Current: 720mA
  • Steady-state Current: 320mA
  • Phase Noise Typical at FO₀ + 10Hz: -128dBc/Hz
  • Phase Noise Typical at FO₀ + 100Hz: -145dBc/Hz
  • Phase Noise Typical at FO₀ + 1KHz: -155dBc/Hz
  • Phase Noise Typical at FO₀ + 10KHz: -160dBc/Hz
  • Phase Noise Typical at FO₀ + 100KHz: -168dBc/Hz
  • ±5% Supply Voltage Variation: ±2ppb
  • ±10% Load Variation: ±10ppb
  • Max Daily Aging Rate after 30 Days Continuous Operation: ±0.1ppb
  • Max Annual Aging Rate after 30 Days Continuous Operation: ±50ppb
  • Warm-up Time: Within 0.1ppm in 5 Minutes
  • Voltage Trim: ±0.5ppm Minimum
  • Trim Impedance: 50KΩ
  • Reference Option: 3.0V
  • ESD Sensitive Device
  • Storage Temperature Range: (-40 to +125)℃
  • Solderability: Max 5 Seconds at 230℃, Max 3 Seconds at 350℃
  • RoHS Status (2011/65/EU): Compliant
  • REACH Status: Compliant
  • Packaging: Bulk