LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tri-Mag, LLC DG200-3EU product image
Images for reference only

Tri-Mag, LLC DG200-3EU

Manufacturer
MPN
DG200-3EU
LCSC Part #
C6932463
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetTri-Mag, LLC DG200-3EU
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 346.3934$ 346.39
200+$ 138.2136$ 27642.72
500+$ 133.5947$ 66797.35
1,000+$ 131.3122$ 131312.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The DG200 (ITE) and DG20oM (Medical) Series is a 200 Watt Open Frame power supply that is 3"x5"x1.42" providing 9.4 Watts per cubic inch. Each unit has a built in Active Power Factor Correction and the efficiency of the series is typically 90% depending on model. The DG200 is compliant with Green power, Energy Star Level Vl and ErP EC 1275/2008. The Series is rated at 200 Watts free air convection cooling and up to 300 Watts with 18CFM forced air. This series is available with an optional "U" frame (EU) or covered metal enclosure (EC).

Features

AI Translation
  • Built-in active PFC
  • UL/CSA/EN 60950-1, 2nd edition (ITE)
  • ANSI/ANMI/CSA/EN 60601-1, 3rd edition (Medical)
  • Efficiency: 90% typical
  • Operation from -20℃ to 65℃ - convection
  • Approved for 2xMOPP applications
  • U-Frame (EU) and enclosed (EC) versions available