CREE LED CXA1512-0000-000F0HM465F
| Fabricante | |
| N.º de pieza fab. | CXA1512-0000-000F0HM465F |
| Nº LCSC | C6923936 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 1538lm 6500K 80 115° 18V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Hoja de Datos | CREE LED CXA1512-0000-000F0HM465F |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 1538lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Cold White |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 1538lm | |
| Color Temperature | 6500K |
| Tipo | Descripción | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Cold White |
Descripción
The XLamp CXA1512 LED array expands Cree's high-flux, multi-chip array portfolio on a smaller, easier-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA1512's small, uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, including retrofit lamps and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1512 features a 9mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully using the CXA1512 LED in lighting designs.
Características
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white light bins at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 18V class and 36V class
- 85~°C binning and characterization
- Maximum drive current: 1200mA (18V), 600mA (36V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connection
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL recognized component (E349212)
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 4.6075 | $ 4.61 |
| 200+ | $ 1.8386 | $ 367.72 |
| 500+ | $ 1.7772 | $ 888.60 |
| 1,000+ | $ 1.7473 | $ 1747.30 |
Encapsulado Estándar100/Full Tray | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 1538lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Cold White |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 1538lm | |
| Color Temperature | 6500K |
| Tipo | Descripción | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Cold White |
Descripción
The XLamp CXA1512 LED array expands Cree's high-flux, multi-chip array portfolio on a smaller, easier-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA1512's small, uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, including retrofit lamps and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1512 features a 9mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully using the CXA1512 LED in lighting designs.
Características
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white light bins at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 18V class and 36V class
- 85~°C binning and characterization
- Maximum drive current: 1200mA (18V), 600mA (36V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connection
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL recognized component (E349212)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

