ADI LTM9001IV-AA#PBF
| Manufacturer | |
| MPN | LTM9001IV-AA#PBF |
| LCSC Part # | C690780 |
| Packaging | LGA-81(11.2x11.2) |
| Customer # | |
| Key Attributes | 0Hz~300MHz IF-to-Baseband Receiver LGA-81(11.2x11.2) RF Misc ICs and Modules RoHS |
| Datasheet | ADI LTM9001IV-AA#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | LGA-81(11.2x11.2) | |
| Frequency Range | 0Hz~300MHz | |
| Features | - | |
| Function | IF-to-Baseband Receiver |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | LGA-81(11.2x11.2) |
| Type | Description | |
|---|---|---|
| Frequency Range | 0Hz~300MHz | |
| Features | - | |
| Function | IF-to-Baseband Receiver |
Introduction
The LTM9001 is an integrated System in a Package (SiP) that includes a high-speed 16-bit A/D converter, matching network, anti-aliasing filter and a low noise, differential amplifier with fixed gain. It is designed for digitizing wide dynamic range signals with an intermediate frequency (IF) range up to 300MHz. The amplifier allows either AC- or DC-coupled input drive. A lowpass or bandpass filter network can be implemented with various bandwidths. The LTM9001 is perfect for IF receivers in demanding communications applications, with AC performance that includes 78dBFS noise floor and 87dB spurious free dynamic range (SFDR) at 5MHz (LTM9001-GA). The digital outputs are single-ended CMOS. A separate output power supply allows the CMOS output swing to range from 0.5V to 3.3V. An optional clock duty cycle stabilizer allows high performance at full speed with a wide range of clock duty cycles.
Features
- Integrated 16-Bit, High-Speed ADC, Passive Filter and Fixed Gain Differential Amplifier
- Up to 300MHz IF Range
- Lowpass and Bandpass Filter Versions
- Low Noise, Low Distortion Amplifiers
- Fixed Gain: 8dB, 14dB, 20dB or 26dB
- 50Ω, 200Ω or 400Ω Input Impedance
- 78dB SNR, 87dB SFDR (LTM9001-GA)
- Integrated Bypass Capacitance, No External Components Required
- Optional Internal Dither
- Optional Data Output Randomizer
- 3.3V Single Supply
- Power Dissipation: 550mW (LTM9001-GA)
- Clock Duty Cycle Stabilizer
- 11.25mm×11.25mm×2.32mm LGA Package
Applications
- Telecommunications
- High Sensitivity Receivers
- Imaging Systems
- Spectrum Analyzers
- ATE
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 349.0125 | $ 349.01 |
| 200+ | $ 135.0645 | $ 27012.90 |
| 500+ | $ 130.3167 | $ 65158.35 |
| 1,000+ | $ 127.9722 | $ 127972.20 |
Standard Packaging84/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | LGA-81(11.2x11.2) | |
| Frequency Range | 0Hz~300MHz | |
| Features | - | |
| Function | IF-to-Baseband Receiver |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | LGA-81(11.2x11.2) |
| Type | Description | |
|---|---|---|
| Frequency Range | 0Hz~300MHz | |
| Features | - | |
| Function | IF-to-Baseband Receiver |
Introduction
The LTM9001 is an integrated System in a Package (SiP) that includes a high-speed 16-bit A/D converter, matching network, anti-aliasing filter and a low noise, differential amplifier with fixed gain. It is designed for digitizing wide dynamic range signals with an intermediate frequency (IF) range up to 300MHz. The amplifier allows either AC- or DC-coupled input drive. A lowpass or bandpass filter network can be implemented with various bandwidths. The LTM9001 is perfect for IF receivers in demanding communications applications, with AC performance that includes 78dBFS noise floor and 87dB spurious free dynamic range (SFDR) at 5MHz (LTM9001-GA). The digital outputs are single-ended CMOS. A separate output power supply allows the CMOS output swing to range from 0.5V to 3.3V. An optional clock duty cycle stabilizer allows high performance at full speed with a wide range of clock duty cycles.
Features
- Integrated 16-Bit, High-Speed ADC, Passive Filter and Fixed Gain Differential Amplifier
- Up to 300MHz IF Range
- Lowpass and Bandpass Filter Versions
- Low Noise, Low Distortion Amplifiers
- Fixed Gain: 8dB, 14dB, 20dB or 26dB
- 50Ω, 200Ω or 400Ω Input Impedance
- 78dB SNR, 87dB SFDR (LTM9001-GA)
- Integrated Bypass Capacitance, No External Components Required
- Optional Internal Dither
- Optional Data Output Randomizer
- 3.3V Single Supply
- Power Dissipation: 550mW (LTM9001-GA)
- Clock Duty Cycle Stabilizer
- 11.25mm×11.25mm×2.32mm LGA Package
Applications
- Telecommunications
- High Sensitivity Receivers
- Imaging Systems
- Spectrum Analyzers
- ATE
C690780 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |