LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC7545AKSW#TRPBF product image
Images for reference only

ADI LTC7545AKSW#TRPBF

Manufacturer
MPN
LTC7545AKSW#TRPBF
LCSC Part #
C690186
Packaging
SOP-20-300mil
Customer #
Key Attributes
SOP-20-300mil Digital to Analog Converters (DAC) RoHS
DatasheetADI LTC7545AKSW#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3778$ 7.38
200+$ 2.8555$ 571.10
500+$ 2.7551$ 1377.55
1,000+$ 2.7058$ 2705.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingSOP-20-300mil

Introduction

AI Translation

The LTC7545A is a 12-bit multiplying digital-to-analog converter (DAC) with a microprocessor compatible parallel input. It is a superior pin compatible replacement for the industry standard AD7545A and AD7545. Improvements include better accuracy, better stability over temperature and supply variations and lower sensitivity to output amplifier offset. This very versatile DAC is useful for 2-quadrant and 4-quadrant multiplying, programmable gain and filtering and single supply noninverting voltage output operation. Parts are available in 20-pin PDP and SO packages and commercial and industrial temperature grades.

Features

AI Translation
  • Improved Direct Replacement for AD7545A and AD7545
  • DNL and INL Over Temperature: ±0.5LSB
  • Gain Error: ±1LSB Maximum
  • 4-Quadrant Multiplication
  • Single 5V or 15V Supply
  • Low Power Consumption
  • Low Cost

Applications

AI Translation
  • Process Control and Industrial Automation
  • Software Controlled Gain Adjustment
  • Digitally Controlled Filter and Power Supplies
  • Automatic Test Equipment