Chilisin BPSL00130911220M00
| Manufacturer | ChilisinAsian Brands |
| MPN | BPSL00130911220M00 |
| LCSC Part # | C6869596 |
| Packaging | SMD,8.9x6.1mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 2.5A 54mΩ SMD,8.9x6.1mm |
| Datasheet | Chilisin BPSL00130911220M00 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,8.9x6.1mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 54mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,8.9x6.1mm | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 54mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3134 | $ 0.31 |
| 225+ | $ 0.1251 | $ 28.15 |
| 450+ | $ 0.1209 | $ 54.41 |
| 900+ | $ 0.1188 | $ 106.92 |
Standard Packaging225/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,8.9x6.1mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 54mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,8.9x6.1mm | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 54mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SSL0810T-220M-N | Chilisin | SMD | 9 | $ 0.4195 | ||
| MHCC10040-220M-R7 | Chilisin | SMD,11.6x10.1mm | 705 | $ 0.2911 | ||
| MHCC12060-220M-R7A | Chilisin | SMD | 506 | $ 0.9342 | ||
| APSL00130911220M00 | Chilisin | - | 0 | $ 0.3549 | ||
| SSL1306T-220M-N | Chilisin | SMD,18.5x15.2mm | 0 | $ 0.4172 | ||
| BPSL00191571220M00 | Chilisin | SMD,18.5x15.2mm | 0 | $ 0.4341 | ||
| BMMN00101040220MX2 | Chilisin | - | 0 | $ 0.3043 | ||
| BMMS00131360220MX2 | Chilisin | - | 0 | $ 0.6021 | ||
| AMRU00131365220MA1 | Chilisin | SMD,13.8x12.8mm | 0 | $ 0.72 | ||
| BMRF00131360220MA1 | Chilisin | - | 0 | $ 0.526 |

