Crouzet GNR30ACZH
| Manufacturer | |
| MPN | GNR30ACZH |
| LCSC Part # | C6867294 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 48V~660V AC,DC Solid State Relays (SSR) RoHS |
| Datasheet | Crouzet GNR30ACZH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 580A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | - | |
| Load Voltage | 48V~660V | |
| Input type | AC,DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 580A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | - | |
| Load Voltage | 48V~660V | |
| Input type | AC,DC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Crouzet solid-state relays are designed for virtually any application, offering an extremely long service life, easy installation, user-friendly operation, rugged durability, and versatility.
Features
AI Translation
- Output current: 20 and 30 amperes
- Output voltage: 24–280 V DC, 25–500 V AC, and 48–660 V AC
- Control voltage: 4–32 V DC, 80–140 V AC, and 180–280 V AC
- Zero-crossing or instantaneous switching (resistive or inductive load)
- Integrated IP20 finger-safe removable cover
- Built-in overvoltage protection
- LED input status indicator
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 244.4757 | $ 244.48 |
| 200+ | $ 97.5481 | $ 19509.62 |
| 500+ | $ 94.2879 | $ 47143.95 |
| 1,000+ | $ 92.6784 | $ 92678.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 580A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | - | |
| Load Voltage | 48V~660V | |
| Input type | AC,DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 580A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | - | |
| Load Voltage | 48V~660V | |
| Input type | AC,DC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Crouzet solid-state relays are designed for virtually any application, offering an extremely long service life, easy installation, user-friendly operation, rugged durability, and versatility.
Features
AI Translation
- Output current: 20 and 30 amperes
- Output voltage: 24–280 V DC, 25–500 V AC, and 48–660 V AC
- Control voltage: 4–32 V DC, 80–140 V AC, and 180–280 V AC
- Zero-crossing or instantaneous switching (resistive or inductive load)
- Integrated IP20 finger-safe removable cover
- Built-in overvoltage protection
- LED input status indicator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

