Aimtec AMFC1-1NZ
| Manufacturer | |
| MPN | AMFC1-1NZ |
| LCSC Part # | C6860859 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1mH 70mΩ 2 Common Mode Chokes RoHS |
| Datasheet | Aimtec AMFC1-1NZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Inductance @ Frequency | 1mH | |
| DC Resistance(DCR) | 70mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | - | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Inductance @ Frequency | 1mH | |
| DC Resistance(DCR) | 70mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | - | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1A |
Introduction
AMFC - NZ is a cost-effective open-frame common mode choke. The AMFC - NZ series features an operating temperature range of -40°C to 125°C, and is designed to meet UL508 isolation requirements of 2000VDC with a maximum input current of 3A, making it ideal for industrial control-related applications. Its compact construction and multiple inductance value options make it suitable for a wide range of industrial designs and applications.
Features
- Operating temperature: -40°C ~ +125°C
- Attenuation specification: up to 54dB at 500kHz
- Maximum input current: up to 3.0A
- Meets UL508 isolation requirements
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Inductance @ Frequency | 1mH | |
| DC Resistance(DCR) | 70mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | - | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Inductance @ Frequency | 1mH | |
| DC Resistance(DCR) | 70mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | - | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1A |
Introduction
AMFC - NZ is a cost-effective open-frame common mode choke. The AMFC - NZ series features an operating temperature range of -40°C to 125°C, and is designed to meet UL508 isolation requirements of 2000VDC with a maximum input current of 3A, making it ideal for industrial control-related applications. Its compact construction and multiple inductance value options make it suitable for a wide range of industrial designs and applications.
Features
- Operating temperature: -40°C ~ +125°C
- Attenuation specification: up to 54dB at 500kHz
- Maximum input current: up to 3.0A
- Meets UL508 isolation requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

