ABRACON ABLSG-11.0592MHZ-D2Y-T
| Manufacturer | |
| MPN | ABLSG-11.0592MHZ-D2Y-T |
| LCSC Part # | C6850831 |
| Packaging | HC-49S-SMD-3P |
| Customer # | |
| Key Attributes | ±30ppm 18pF HC-49S-SMD-3P Crystals RoHS |
| Datasheet | ABRACON ABLSG-11.0592MHZ-D2Y-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD-3P | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD-3P | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 11.0592MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3rd Lead is Grounded, Ideal for EMI Sensitive Applications
- IR-reflow capable
- Low height reduced to 4.2mm
- Tight stability & extended temperature available
Applications
AI Translation
- EMI sensitive applications
- Computers, Modems, Microprocessors
- Medical Electronics
- Wireless Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD-3P | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD-3P | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 11.0592MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3rd Lead is Grounded, Ideal for EMI Sensitive Applications
- IR-reflow capable
- Low height reduced to 4.2mm
- Tight stability & extended temperature available
Applications
AI Translation
- EMI sensitive applications
- Computers, Modems, Microprocessors
- Medical Electronics
- Wireless Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

