LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 445I32A20M00000

Manufacturer
MPN
445I32A20M00000
LCSC Part #
C6817108
Packaging
SMD5032
Customer #
Key Attributes
±20ppm 10pF SMD5032 Crystals RoHS
DatasheetCTS 445I32A20M00000
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032
Normal temperature Frequency Tolerance±30ppm
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Equivalent Series Resistance(ESR)40Ω
Frequency20MHz

Features

AI Translation
  • Standard 5.0mm x 3.2mm Glass Seal Package
  • Fundamental Crystal Design
  • Frequency Range 8 - 50MHz
  • Frequency Tolerance, ±20ppm Standard [other tolerances available]
  • Frequency Stability, ±30ppm Standard [other stabilities available]
  • Operating Temperature to - 40°C to +85°C
  • Tape & Reel Packaging Standard, EIA - 481
  • RoHS Compliant in Accordance with EU Directive 2011/65/EU
  • Lead - Free Termination Finish
  • Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass

Applications

AI Translation
  • notebooks
  • computer peripherals
  • audio visual
  • Bluetooth and USB interfaces
  • PDAs
  • automotive electronics