SIEMENS 3RA21304VA360NB3
| Manufacturer | |
| MPN | 3RA21304VA360NB3 |
| LCSC Part # | C6811615 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 3RA21304VA360NB3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+60℃ | |
| Features | Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Fuseless load feeder, 400V AC direct-on-line starting, Size S2, 35...45A, 20...33V AC/DC, with screw terminals for mounting on standard mounting rail (also complies with coordination type 1), coordination type 2, I₉ = 100kA, 1 NO + 1 NC (contactor) with integrated circuit
Features
AI Translation
- Fuseless load feeder unit
- 400V AC direct-on-line starting
- Size S2
- 35...45A rated current
- 20 ... 33V AC/DC
- Screw terminals, mountable on standard mounting rail
- Complies with coordination type 1 and 2
- I₉ = 100kA
- 1 NO + 1 NC contactor with integrated circuit
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+60℃ | |
| Features | Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Fuseless load feeder, 400V AC direct-on-line starting, Size S2, 35...45A, 20...33V AC/DC, with screw terminals for mounting on standard mounting rail (also complies with coordination type 1), coordination type 2, I₉ = 100kA, 1 NO + 1 NC (contactor) with integrated circuit
Features
AI Translation
- Fuseless load feeder unit
- 400V AC direct-on-line starting
- Size S2
- 35...45A rated current
- 20 ... 33V AC/DC
- Screw terminals, mountable on standard mounting rail
- Complies with coordination type 1 and 2
- I₉ = 100kA
- 1 NO + 1 NC contactor with integrated circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

