KAMAYA RMC1-2R21FTE
| Manufacturer | |
| MPN | RMC1-2R21FTE |
| LCSC Part # | C6769366 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 2.21Ω ±1% 1W 2512 |
| Datasheet | KAMAYA RMC1-2R21FTE |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.21Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.21Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0904 | $ 0.09 |
| 200+ | $ 0.0361 | $ 7.22 |
| 500+ | $ 0.0349 | $ 17.45 |
| 1,000+ | $ 0.0343 | $ 34.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.21Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.21Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F2R21TS | FOJAN | 2512 | 3,120 | $ 0.0385 | ||
| RK73H3ATTE2R21F | KOA | 2512 | 0 | $ 0.0385 | ||
| CR012R21F | Meritek | 2512 | 0 | $ 0.0776 | ||
| RMCS2512FT2R21 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW25122R21FNEG | VISHAY | 2512 | 0 | $ 0.0416 | ||
| CRCW25122R21FNTG | VISHAY | 2512 | 0 | $ 0.1296 | ||
| RC2512FK-072R21L | YAGEO | 2512 | 0 | $ 0.0462 | ||
| RMCP2512FT2R21 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5456 | ||
| ERJ-S1TF2R21U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-U1TF2R21U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| CRCW25122R21FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW25122R21FKEG | VISHAY | 2512 | 0 | $ 0.0347 | ||
| CRCW25122R21FKEGHP | VISHAY | 2512 | 0 | $ 0.1854 | ||
| RHC2512FT2R21 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3771 | ||
| SR73W3ATTE2R21F | KOA | 2512 | 0 | $ 0.1947 | ||
| SR733ATTE2R21F | KOA | 2512 | 0 | $ 0.1947 | ||
| SLR1TTE2R21F | KOA | 2512 | 0 | $ 0.2575 | ||
| RMCF2512FT2R21 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0439 | ||
| SLR1TTE2R21D | KOA | 2512 | 0 | $ 0.3919 |

