Comchip CPDQ03C5V0HP-HF
| Manufacturer | ComchipAsian Brands |
| MPN | CPDQ03C5V0HP-HF |
| LCSC Part # | C6767751 |
| Packaging | SOT-883 |
| Customer # | |
| Key Attributes | 15VC Clamp TVS DIODE |
| Datasheet | Comchip CPDQ03C5V0HP-HF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOT-883 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Voltage - Breakdown | 5.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOT-883 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Voltage - Breakdown | 5.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Bi-directional ESD protection.
- IEC 61000-4-2 ESD protection up to ±30 KV.
- Surface mount package.
- High component density.
- Low clamping voltage.
- Low leakage.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0851 | $ 0.09 |
| 200+ | $ 0.034 | $ 6.80 |
| 500+ | $ 0.0329 | $ 16.45 |
| 1,000+ | $ 0.0323 | $ 32.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOT-883 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Voltage - Breakdown | 5.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOT-883 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Voltage - Breakdown | 5.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Bi-directional ESD protection.
- IEC 61000-4-2 ESD protection up to ±30 KV.
- Surface mount package.
- High component density.
- Low clamping voltage.
- Low leakage.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

