KOA RK73G2ATTD2942F
| Manufacturer | |
| MPN | RK73G2ATTD2942F |
| LCSC Part # | C6765026 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 29.4kΩ ±1% 125mW 0805 |
| Datasheet | KOA RK73G2ATTD2942F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 29.4kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 29.4kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1076 | $ 0.11 |
| 200+ | $ 0.043 | $ 8.60 |
| 500+ | $ 0.0415 | $ 20.75 |
| 1,000+ | $ 0.0408 | $ 40.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 29.4kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 29.4kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F2942TS | FOJAN | 0805 | 31,600 | $0.0019 $0.0027 | ||
| 0805W8F2942T5E | UNI-ROYAL | 0805 | 11,600 | $ 0.004 | ||
| RS-05K2942FT | FH | 0805 | 4,900 | $ 0.0061 | ||
| AC0805FR-0729K4L | YAGEO | 0805 | 2,800 | $0.0034 $0.0042 | ||
| ERJ6ENF2942V | PANASONIC | 0805 | 2,500 | $ 0.0083 | ||
| SCR0805F29K4 | VO | 0805 | 2,200 | $ 0.0018 | ||
| RC0805FR-0729K4L | YAGEO | 0805 | 1,200 | $ 0.0051 | ||
| RTT052942FTP | RALEC | 0805 | 200 | $ 0.0031 | ||
| WR08X2942FTL | Walsin | 0805 | 50 | $ 0.0038 | ||
| RGC0805FTC29K4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0191 | ||
| RS73G2ATTD2942F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ATTD2942F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD2942F | KOA | 0805 | 0 | $ 0.2776 | ||
| ERJ-U6RD2942V | PANASONIC | 0805 | 0 | $ 0.0441 | ||
| RGC0805DTC29K4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| CRCW080529K4DHEAP | VISHAY | 0805 | 0 | $ 0.0412 | ||
| ERJ-PB6D2942V | PANASONIC | 0805 | 0 | $ 0.029 | ||
| RS73G2ATTD2942D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD2942D | KOA | 0805 | 0 | $ 0.2777 | ||
| SG73G2ATTD2942D | KOA | 0805 | 0 | $ 0.2306 |

