TE Connectivity B1360WS
| Manufacturer | |
| MPN | B1360WS |
| LCSC Part # | C6748321 |
| Packaging | - |
| Customer # | |
| Key Attributes | 136-174 MHz WideBand Mobile Load Coil Antenna |
| Datasheet | TE Connectivity B1360WS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 4dBi | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency(Center/Band) | 155MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna |
| Type | Description | |
|---|---|---|
| Peak Gain | 4dBi | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency(Center/Band) | 155MHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 67.2266 | $ 67.23 |
| 200+ | $ 26.8249 | $ 5364.98 |
| 500+ | $ 25.9274 | $ 12963.70 |
| 1,000+ | $ 25.4849 | $ 25484.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 4dBi | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency(Center/Band) | 155MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna |
| Type | Description | |
|---|---|---|
| Peak Gain | 4dBi | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency(Center/Band) | 155MHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

