LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Comchip ACZRM5249B-HF

Manufacturer
ComchipAsian Brands
MPN
ACZRM5249B-HF
LCSC Part #
C6734234
Packaging
SOD-123F
Customer #
Key Attributes
1 Independent 18.05V~19.95V 19V SOD-123F Single Zener Diodes RoHS
DatasheetComchip ACZRM5249B-HF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerComchip
PackagingSOD-123F
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)23Ω
Zener Voltage(Range)18.05V~19.95V
Zener Voltage(Nom)19V
Impedance(Zzk)600Ω

Introduction

AI Translation

ACZRM5221B-HF to ACZRM5263B-HF, voltage range 2.4 to 56V, 500mW power, RoHS compliant and halogen-free.

Features

AI Translation
  • Surface mount device type.
  • Moisture sensitivity level 1.
  • Clip-bond construction for excellent thermal performance.
  • Ideal for automated assembly processes.
  • AEC-Q101 qualified.