YAGEO PA2512FKM070R003E
| Manufacturer | YAGEOAsian Brands |
| MPN | PA2512FKM070R003E |
| LCSC Part # | C6730294 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 0.003Ω ±1% 1W 2512 |
| Datasheet | YAGEO PA2512FKM070R003E |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 3mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0606 | $ 0.06 |
| 200+ | $ 0.0242 | $ 4.84 |
| 500+ | $ 0.0234 | $ 11.70 |
| 1,000+ | $ 0.023 | $ 23.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 3mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PA2512FKE7W0R003E | YAGEO | 2512 | 42,135 | $ 0.193 | ||
| PA2512FKE7T0R003E | YAGEO | 2512 | 3,790 | $ 0.2729 | ||
| PA2512FKF070R003E | YAGEO | 2512 | 320 | $ 0.1313 | ||
| PA2512FKM7W0R003E | YAGEO | 2512 | 0 | $ 0.5592 | ||
| PA2512FKE070R003E | YAGEO | 2512 | 0 | $ 0.1044 | ||
| PA2512FKF7T0R003L | YAGEO | 2512 | 0 | $ 0.7077 | ||
| PA2512DKF7W0R003E | YAGEO | 2512 | 0 | $ 0.201 |

