WEIDMULLER 2576100000
| Manufacturer | |
| MPN | 2576100000 |
| LCSC Part # | C6663455 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 250V@AC 5A 5A@250VAC Power Relays, Over 2 Amps RoHS |
| Datasheet | WEIDMULLER 2576100000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 160Ω | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 42.7mm | |
| Height | 101.8mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 30.6mm | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | - | |
| Contact Rating | 5A@250VAC | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 160Ω | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 42.7mm | |
| Height | 101.8mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 30.6mm | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | - | |
| Contact Rating | 5A@250VAC | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Our relay kits are particularly convenient to use. The kits are delivered fully assembled and 100 % function-tested. This saves assembly time and reduces the number of parts required.
Features
AI Translation
- Assembled kit consisting of relay, base and retaining clip, incl. label
- 100% function-tested
- 100% control of the dielectric strength input - output
- Optional: test button with coloured control voltage marking (AC coil: red / DC coil: blue) and mechanical switch position indicator
- Bright status LED (AC coil: red / DC coil: green)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.1542 | $ 20.15 |
| 200+ | $ 8.0415 | $ 1608.30 |
| 500+ | $ 7.7733 | $ 3886.65 |
| 1,000+ | $ 7.6407 | $ 7640.70 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 160Ω | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 42.7mm | |
| Height | 101.8mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 30.6mm | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | - | |
| Contact Rating | 5A@250VAC | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 160Ω | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 42.7mm | |
| Height | 101.8mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 30.6mm | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | - | |
| Contact Rating | 5A@250VAC | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Our relay kits are particularly convenient to use. The kits are delivered fully assembled and 100 % function-tested. This saves assembly time and reduces the number of parts required.
Features
AI Translation
- Assembled kit consisting of relay, base and retaining clip, incl. label
- 100% function-tested
- 100% control of the dielectric strength input - output
- Optional: test button with coloured control voltage marking (AC coil: red / DC coil: blue) and mechanical switch position indicator
- Bright status LED (AC coil: red / DC coil: green)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

