LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse IXTQ48N20T

Manufacturer
MPN
IXTQ48N20T
LCSC Part #
C6644624
Packaging
TO-3P
Customer #
Key Attributes
250W 200V 48A 40mΩ@10V 1 N-channel N-Channel TO-3P Single FETs, MOSFETs RoHS
DatasheetLittelfuse IXTQ48N20T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLittelfuse
PackagingTO-3P
Output Capacitance(Coss)350pF
Ciss-Input Capacitance3.09nF
Pd - Power Dissipation250W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage200V
Current - Continuous Drain(Id)48A
Reverse Transfer Capacitance (Crss)40pF
RDS(on)40mΩ@10V
Number1 N-channel
Gate Charge(Qg)60nC@10V
Vgs±30V
TypeN-Channel
Gate Threshold Voltage (Vgs(th))4.5V

Features

AI Translation
  • High current handling capability
  • Avalanche rated
  • Fast intrinsic rectifier
  • Low R<sub>DS(on)</sub>
  • Easy to install
  • Space saving
  • High power density

Applications

AI Translation
  • DC-DC Converters
  • Battery Chargers
  • Switch-Mode and Resonant-Mode Power Supplies
  • DC Choppers
  • AC Motor Drives
  • Uninterruptible Power Supplies
  • High-Speed Power Switching Applications