muRata MTE1S0315MC-R
| Manufacturer | |
| MPN | MTE1S0315MC-R |
| LCSC Part # | C6600864 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 15V 2.97V~3.63V SMD-8P DC DC Converters RoHS |
| Datasheet | muRata MTE1S0315MC-R |
| RoHS Compliance | 7 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Output Voltage | 15V | |
| Ripple Noise | 13mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 11mm | |
| Frequency - Switching | 80Hz | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Features | - | |
| Length | 12.7mm | |
| Width | 7.05mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Output Voltage | 15V | |
| Ripple Noise | 13mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Number of Outputs | 1 | |
| Iout | 67mA |
| Type | Description | |
|---|---|---|
| Height | 11mm | |
| Frequency - Switching | 80Hz | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Features | - | |
| Length | 12.7mm | |
| Width | 7.05mm |
Introduction
The MTE1 series is a new range of surface mount, high performance 1W DC-DC converters. The MTE1 series is the new high performance version of our 1W NTE series, the MTE1 series is more efficient and offers improved regulation performance. The MTE1 series offers 1W of available output power over the full industrial temperature range of -40°C to 85°C. The MTE1 series has a MSL rating 1, and is compatible with a peak reflow solder temperature of 245°C as per J-STD-020D.1.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Output Voltage | 15V | |
| Ripple Noise | 13mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 11mm | |
| Frequency - Switching | 80Hz | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Features | - | |
| Length | 12.7mm | |
| Width | 7.05mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Output Voltage | 15V | |
| Ripple Noise | 13mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Number of Outputs | 1 | |
| Iout | 67mA |
| Type | Description | |
|---|---|---|
| Height | 11mm | |
| Frequency - Switching | 80Hz | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Features | - | |
| Length | 12.7mm | |
| Width | 7.05mm |
Introduction
The MTE1 series is a new range of surface mount, high performance 1W DC-DC converters. The MTE1 series is the new high performance version of our 1W NTE series, the MTE1 series is more efficient and offers improved regulation performance. The MTE1 series offers 1W of available output power over the full industrial temperature range of -40°C to 85°C. The MTE1 series has a MSL rating 1, and is compatible with a peak reflow solder temperature of 245°C as per J-STD-020D.1.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |