LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM561JRZ-REEL product image
Images for reference only

ADI ADM561JRZ-REEL

Manufacturer
MPN
ADM561JRZ-REEL
LCSC Part #
C658282
Packaging
SOIC-28-300mil
Customer #
Key Attributes
Transceiver 3V~3.6V 116Kbps SOIC-28-300mil Drivers, Receivers, Transceivers RoHS
DatasheetADI ADM561JRZ-REEL
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7881$ 5.79
200+$ 2.2412$ 448.24
500+$ 2.1625$ 1081.25
1,000+$ 2.1223$ 2122.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSOIC-28-300mil
TypeTransceiver
Voltage - Supply3V~3.6V
Data Rate116Kbps
Operating Temperature0℃~+70℃
ESD Protect-
charge pumpYes
Number of Drivers4
FeaturesAutomatic level shifting
Number of Receivers5
Quiescent Supply Current3.5mA

Introduction

AI Translation

The ADM560/ADM561 are four driver/five receiver interface devices designed to meet the EIA-232 standard and operate with a single +3.3 V power supply. The devices feature an on-board dc-to-dc converter, eliminating the need for dual ±5 V power supplies. This dc-to-dc converter contains a voltage doubler and voltage inverter, both of which internally generate ±6.6 V from the input +3.3 V power supply. The ADM560 and the ADM561 consume only 5 mW making them ideally suited for battery and other power-sensitive applications. A shutdown facility is also provided to reduce the power to 0.66 μW. The ADM560 contains active low shutdown and an active high receiver enable signal. In shutdown mode, two receivers remain active, thereby allowing monitoring of peripheral devices. This feature allows the device to be shut down until a peripheral device begins communication. The active receivers alert the processor, and then take the ADM560 out of shutdown mode. The ADM561 features active high shutdown and an active low receiver enable. In this device, all receivers are disabled in shutdown. The ADM560/ADM561 are fabricated using CMOS technology for minimal power consumption. They feature a high level of over-voltage protection and latch-up immunity. The receiver inputs can withstand up to ±25 V levels. The transmitter inputs can be driven from either 3V or 5 V logic levels. This allows operation in mixed 3 V/5 V power supply systems. The ADM560/ADM561 are packaged in a 28-lead SOIC and a 28-lead SSOP package.

Features

AI Translation
  • RS-232 compatible
  • Operates with 3 V or 5 V logic
  • Ultralow power CMOS: 1.3 mA operation
  • Low power shutdown: 0.2 μA
  • Suitable for serial port mice
  • 116 kbps data rate
  • 1 μF charge pump capacitors
  • Single +3 V to +3.6 V power supply
  • Two receivers active in shutdown (ADM560)

Applications

AI Translation
  • Notebook computers
  • Peripherals
  • Modems
  • Printers
  • Battery-operated equipment

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ADM561JRZADIAlt. PackagingSOIC-28-300mil0$ 8.7647
ADM560JRZADISimilarSOIC-28-300mil0$ 5.7881
ADM560JRZ-REELADISimilarSOIC-28-300mil0$ 5.7881
3 more alternative parts.View all substitutes