LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Atlanta Micro Inc. AM1102 product image
Images for reference only

Atlanta Micro Inc. AM1102

Manufacturer
MPN
AM1102
LCSC Part #
C6499653
Packaging
QFN-12(3x3)
Customer #
Key Attributes
DC to 22GHz Broadband RF Amplifier
DatasheetAtlanta Micro Inc. AM1102
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 199.515$ 199.52
200+$ 79.6081$ 15921.62
500+$ 76.9484$ 38474.20
1,000+$ 75.6329$ 75632.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerAtlanta Micro Inc.
PackagingQFN-12(3x3)
Operating Temperature-40℃~+85℃
Input Return Loss-
Voltage - Supply3V~3.3V
Gain15dB
Frequency Range0Hz~22GHz
Output Return Loss-
Noise Figure2.3dB
Features-
IP326dBm
P1dB15dBm
Current - Supply46mA

Introduction

AI Translation

AM1102 is a wideband, cascadable amplifier servicing the DC to 22 GHz frequency range. The device exhibits moderate gain and excellent noise figure over a wide frequency range which makes the AM1102 a useful component for many broadband applications. Packaged in a 3mm QFN with internal 50Ω matching, and drawing less than 160mW of power, the AM1102 is suited for low SWaP applications.

Features

AI Translation
  • 14 dB Gain
  • 2.3 dB Noise Figure
  • +26 dBm OIP3
  • +15 dBm P1dB
  • +3.3V Operation
  • 158 mW Power Consumption
  • 3mm QFN
  • -40°C to +85°C Operation