LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED C5SMF-BJE-CR0U0352 product image
Images for reference only

CREE LED C5SMF-BJE-CR0U0352

Manufacturer
MPN
C5SMF-BJE-CR0U0352
LCSC Part #
C6478296
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
Blue 20mA 3.4V 470nm Through Hole,D=5mm LED Indication - Discrete RoHS
DatasheetCREE LED C5SMF-BJE-CR0U0352
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4668$ 0.47
200+$ 0.1865$ 37.30
500+$ 0.1804$ 90.20
1,000+$ 0.1774$ 177.40
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackagingThrough Hole,D=5mm
Lens ColorBlue Lens
Viewing Angle-
Luminous Intensity-
Illumination ColorBlue
Forward Current20mA
Voltage - Forward(Vf)3.4V
Wavelength470nm

Introduction

AI Translation

These oval LEDs are specifically designed for full- color video screens, digital billboards and passenger- information signs. The oval- shaped radiation pattern and high luminous intensity ensure that these devices are excellent for bright sunlight or low power consumption outdoor applications. These lamps are made with an advanced optical- grade epoxy that offers superior high- temperature and high- moisture- resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti- UV material in order to reduce the effects of long- term exposure to direct sunlight.

Features

AI Translation
  • Size (mm): 5
  • Color and Typical Dominant Wavelength: Red (621nm) Green (527nm) Blue (470nm)
  • Luminous Intensity (mcd) CSSMF-RJF/RJE: (1100-4180) CSSMF-GJF/GJE: (2130-8200) CSSMF-BJF/BJE: (550-2130)
  • Lead - Free
  • RoHS Compliant

Applications

AI Translation
  • Electronic Signs & Signals (ESS)
  • Full Color Video Screen
  • Digital Billboards
  • Motorway Signs
  • Variable Message Sign (VMS)
  • Advertising Signs
  • Petrol Signs