Broadcom AUV3-SQ62-0RT0K
| Manufacturer | |
| MPN | AUV3-SQ62-0RT0K |
| LCSC Part # | C6467119 |
| Packaging | 1414 |
| Customer # | |
| Key Attributes | 1.02W@UVA 700mA 365nm 3.7V 2.8W@UVA 1414 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet | Broadcom AUV3-SQ62-0RT0K |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Broadcom | |
| Packaging | 1414 | |
| type | - | |
| Voltage - DC Reverse(Vr) | - | |
| Reverse Leakage Current (Ir) | - | |
| Radiant Flux | 1.02W@UVA | |
| Current - DC Forward(If) | 700mA | |
| Half wave width | 11nm@UVA | |
| Peak Wavelength | 365nm | |
| Antistatic Ability | - | |
| Voltage - Forward(Vf) | 3.7V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | 2.8W@UVA | |
| Operating Temperature | -10℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Broadcom | |
| Packaging | 1414 | |
| type | - | |
| Voltage - DC Reverse(Vr) | - | |
| Reverse Leakage Current (Ir) | - | |
| Radiant Flux | 1.02W@UVA | |
| Current - DC Forward(If) | 700mA |
| Type | Description | |
|---|---|---|
| Half wave width | 11nm@UVA | |
| Peak Wavelength | 365nm | |
| Antistatic Ability | - | |
| Voltage - Forward(Vf) | 3.7V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | 2.8W@UVA | |
| Operating Temperature | -10℃~+85℃ |
Introduction
Broadcom 3W 3535 surface-mount UV LEDs are high-efficacy LEDs designed to operate at high drive currents with effective thermal dissipation, delivering enhanced reliability. The low-profile package design is suitable for applications requiring exceptional durability and high efficiency. In addition to a ceramic-based package construction, a quartz lens on top of the package provides the long service life required by the corresponding end applications. The 3W 3535 surface-mount UV LED is compatible with reflow soldering processes. For ease of pick-and-place assembly, the LEDs are supplied in tape-and-reel packaging. Each reel is shipped in a single flux bin and single color bin to ensure a high degree of consistency.
Features
- High-reliability quartz package.
- High radiant flux output using InGaN chip technology.
- Wavelength range: 360 nm ~ 400 nm.
- Available in 35° and 60° viewing angles.
- Reflow soldering compatible.
- Compliant with JEDEC MSL 1.
Applications
- Industrial curing
- Photocatalytic purification
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Broadcom | |
| Packaging | 1414 | |
| type | - | |
| Voltage - DC Reverse(Vr) | - | |
| Reverse Leakage Current (Ir) | - | |
| Radiant Flux | 1.02W@UVA | |
| Current - DC Forward(If) | 700mA | |
| Half wave width | 11nm@UVA | |
| Peak Wavelength | 365nm | |
| Antistatic Ability | - | |
| Voltage - Forward(Vf) | 3.7V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | 2.8W@UVA | |
| Operating Temperature | -10℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Broadcom | |
| Packaging | 1414 | |
| type | - | |
| Voltage - DC Reverse(Vr) | - | |
| Reverse Leakage Current (Ir) | - | |
| Radiant Flux | 1.02W@UVA | |
| Current - DC Forward(If) | 700mA |
| Type | Description | |
|---|---|---|
| Half wave width | 11nm@UVA | |
| Peak Wavelength | 365nm | |
| Antistatic Ability | - | |
| Voltage - Forward(Vf) | 3.7V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | 2.8W@UVA | |
| Operating Temperature | -10℃~+85℃ |
Introduction
Broadcom 3W 3535 surface-mount UV LEDs are high-efficacy LEDs designed to operate at high drive currents with effective thermal dissipation, delivering enhanced reliability. The low-profile package design is suitable for applications requiring exceptional durability and high efficiency. In addition to a ceramic-based package construction, a quartz lens on top of the package provides the long service life required by the corresponding end applications. The 3W 3535 surface-mount UV LED is compatible with reflow soldering processes. For ease of pick-and-place assembly, the LEDs are supplied in tape-and-reel packaging. Each reel is shipped in a single flux bin and single color bin to ensure a high degree of consistency.
Features
- High-reliability quartz package.
- High radiant flux output using InGaN chip technology.
- Wavelength range: 360 nm ~ 400 nm.
- Available in 35° and 60° viewing angles.
- Reflow soldering compatible.
- Compliant with JEDEC MSL 1.
Applications
- Industrial curing
- Photocatalytic purification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |