LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Astrodyne TDI ASM201-180-BNH-PF1

Manufacturer
MPN
ASM201-180-BNH-PF1
LCSC Part #
C6466346
Packaging
-
Customer #
Key Attributes
AC DC Converters (Off-Board) RoHS
DatasheetAstrodyne TDI ASM201-180-BNH-PF1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Introduction

AI Translation

The ASM201 series power supplies are high power density designs that are suitable for both medical and industrial applications. Both Class I and Class II protection models have 2 MOPP isolation and BF leakage current, crucial for patient safety either in the hospital or at home. These power supplies operate over the input voltage range of 80 to 264 VAC at 50 - 60Hz frequency and deliver up to 200 Watts of regulated DC output power in a small footprint, low profile form factor. They are compliant with the RoHS directive. The ASM201 series products are certified to the IEC 60601-1 3rd Edition international medical safety standard, as well as the IEC 62368-1 and IEC 60950-1 I.T.E. safety standards. They are also certified to the collateral standard EN 60601-1-2 4th Edition for electromagnetic compatibility.

Features

AI Translation
  • IEC 62638 and IEC 60950 I.T.E. Safety
  • IEC 60601-1 3rd Edition Medical Safety
  • 60601-1-2 4th Edition EMC
  • BF Leakage Current, 2 MOPP Isolation
  • EN 55011 (CISPR11) Class B Emissions
  • IEC Class I/II Certified
  • Approved for Home Medical Usage
  • Miniature 2"×4"×1.21" Open Frame Footprint
  • 12V Auxiliary Fan Output
  • High Efficiency, up to 95% at 230 VAC
  • Universal 80 - 264 VAC Input, 50/60 Hz
  • Power Good Signal