Intel/Altera 1SX110HN1F43I2VGAS
| Manufacturer | |
| MPN | 1SX110HN1F43I2VGAS |
| LCSC Part # | C6396261 |
| Packaging | FBGA-1760(42.5x42.5) |
| Customer # | |
| Key Attributes | FBGA-1760(42.5x42.5) System On Chip (SoC) |
| Datasheet | Intel/Altera 1SX110HN1F43I2VGAS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1760(42.5x42.5) | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-1760(42.5x42.5) | |
| Operating Temperature | -40℃~+100℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2754.8188 | $ 2754.82 |
| 200+ | $ 2587.3267 | $ 517465.34 |
| 500+ | $ 2500.8673 | $ 1250433.65 |
| 1,000+ | $ 2458.1462 | $ 2458146.20 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1760(42.5x42.5) | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-1760(42.5x42.5) | |
| Operating Temperature | -40℃~+100℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

