Intel/Altera 1ST085ES3F50E3VG
| Manufacturer | |
| MPN | 1ST085ES3F50E3VG |
| LCSC Part # | C6396232 |
| Packaging | FBGA-2397 |
| Customer # | |
| Key Attributes | 440 841000 FBGA-2397 FPGAs (Field Programmable Gate Array) |
| Datasheet | Intel/Altera 1ST085ES3F50E3VG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-2397 | |
| Total RAM capacity | 71303168bit | |
| Number of I/O | 440 | |
| Number of Logic Elements/Blocks | 841000 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-2397 |
| Type | Description | |
|---|---|---|
| Total RAM capacity | 71303168bit | |
| Number of I/O | 440 | |
| Number of Logic Elements/Blocks | 841000 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet describes the electrical characteristics, switching characteristics, configuration specifications, and timing for Intel Stratix 10 devices.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2756.0854 | $ 2756.09 |
| 200+ | $ 2588.5156 | $ 517703.12 |
| 500+ | $ 2502.018 | $ 1251009.00 |
| 1,000+ | $ 2459.2764 | $ 2459276.40 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-2397 | |
| Total RAM capacity | 71303168bit | |
| Number of I/O | 440 | |
| Number of Logic Elements/Blocks | 841000 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-2397 |
| Type | Description | |
|---|---|---|
| Total RAM capacity | 71303168bit | |
| Number of I/O | 440 | |
| Number of Logic Elements/Blocks | 841000 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet describes the electrical characteristics, switching characteristics, configuration specifications, and timing for Intel Stratix 10 devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

