LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Solid State System 1N2974R

Manufacturer
Solid State SystemAsian Brands
MPN
1N2974R
LCSC Part #
C6368922
Packaging
DO-4
Customer #
Key Attributes
10V DO-4 Single Zener Diodes RoHS
DatasheetSolid State System 1N2974R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSolid State System
PackagingDO-4
Diode Configuration-
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation10W
Reverse Leakage Current (Ir)10uA
Impedance(Zzt)3Ω
Zener Voltage(Nom)10V
Impedance(Zzk)250Ω

Introduction

AI Translation

Zener diodes are available in anode-to-case and cathode-to-case configurations (standard and reverse polarity, i.e., 1N2970 and 1N2970R). The nominal Zener voltage tolerance for the listed types is ±20%. Adding suffix "A" denotes ±10% tolerance devices, and adding suffix "B" denotes ±5% tolerance devices.

Features

AI Translation
  • Standard voltage tolerance: ±5% with B suffix, ±10% with A suffix, ±20% with no suffix.
  • Standard polarity is anode to case.
  • Reverse polarity (cathode to case) achieved by specifying R suffix in part number.