LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TRACO POWER TEN 60-2422WIR

Manufacturer
MPN
TEN 60-2422WIR
LCSC Part #
C6284625
Packaging
DIP,50.8x40.7mm
Customer #
Key Attributes
12V 9V~36V DIP,50.8x40.7mm DC DC Converters RoHS
DatasheetTRACO POWER TEN 60-2422WIR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,50.8x40.7mm
Number of Outputs2
Iout2.5A
Output Voltage12V
Isolation Voltage(Vrms)3kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overheat Protection
Output Power60W
Conversion Efficiency91%
Voltage - Supply9V~36V

Introduction

AI Translation

The TEN 60WIR is a ruggedized 60 Watt railway approved DC/DC converter series with a wide 4:1 input voltage range and increased resistance against electromagnetic interference, shock/vibration and thermal shock. The standard version comes with a preassembled heatsink which was specifically designed for this 2”x1” metal package converter. Together with a high efficiency of up to 92% this gives the converter an effective operating temperature range of -40°C to +70°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545-2 and the safety approval according IEC/EN 62368-1, UL62368-1 support a potential compliance test of the application. All models offer an I/O-isolation voltage of 3’000 VDC and feature an active under voltage lockout function, remote on/- off and adjustable outputs to ensure that these converters fit in any ruggedized application setup.

Features

AI Translation
  • Compact 2”x1” package (without heatsink)
  • Wide 4:1 input voltage range: 9–36, 18–75, 36–160 VDC
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behavior according to EN 45545-2
  • Operating temperature range -40°C to +85°C
  • I/O-isolation 3’000 VDC
  • High efficiency up to 92%
  • Under voltage lock out circuit
  • Adjustable output voltage and Remote On/Off