TE Connectivity KHAU-17D11-90
| Manufacturer | |
| MPN | KHAU-17D11-90 |
| LCSC Part # | C6281208 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 90V 240V@AC 3A 4 Form C: 4C (4PDT-CO) SOCKETABLE Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity KHAU-17D11-90 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Width | 21.8mm | |
| Coil Voltage | 90V | |
| Operating Temperature | -45℃~+70℃ | |
| Switching Voltage(Max) | 240V@AC | |
| Switching Current(Max) | 3A | |
| Release Time | 6ms | |
| Operate Time | 13ms | |
| Length | 28.2mm | |
| Height | 32.54mm | |
| Contact Material | Silver | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Width | 21.8mm | |
| Coil Voltage | 90V | |
| Operating Temperature | -45℃~+70℃ | |
| Switching Voltage(Max) | 240V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 3A | |
| Release Time | 6ms | |
| Operate Time | 13ms | |
| Length | 28.2mm | |
| Height | 32.54mm | |
| Contact Material | Silver | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact package
- Two and four pole form C contact arrangements
- Polycarbonate or nylon dust cover
- Various mounting configurations
- Indicator lamp and push-to-reset options available
- Various contact materials available for specific load requirements
Applications
AI Translation
- Industrial sewing/stitching machines
- fitness
- elevators
- pumps
- robotics
- solar panels
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Width | 21.8mm | |
| Coil Voltage | 90V | |
| Operating Temperature | -45℃~+70℃ | |
| Switching Voltage(Max) | 240V@AC | |
| Switching Current(Max) | 3A | |
| Release Time | 6ms | |
| Operate Time | 13ms | |
| Length | 28.2mm | |
| Height | 32.54mm | |
| Contact Material | Silver | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Width | 21.8mm | |
| Coil Voltage | 90V | |
| Operating Temperature | -45℃~+70℃ | |
| Switching Voltage(Max) | 240V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 3A | |
| Release Time | 6ms | |
| Operate Time | 13ms | |
| Length | 28.2mm | |
| Height | 32.54mm | |
| Contact Material | Silver | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact package
- Two and four pole form C contact arrangements
- Polycarbonate or nylon dust cover
- Various mounting configurations
- Indicator lamp and push-to-reset options available
- Various contact materials available for specific load requirements
Applications
AI Translation
- Industrial sewing/stitching machines
- fitness
- elevators
- pumps
- robotics
- solar panels
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

