Telit SL869GNS315R002
| Manufacturer | |
| MPN | SL869GNS315R002 |
| LCSC Part # | C6228731 |
| Packaging | LCC-24(12.2x16) |
| Customer # | |
| Key Attributes | LCC-24(12.2x16) RF Receivers RoHS |
| Datasheet | Telit SL869GNS315R002 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | Telit | |
| Packaging | LCC-24(12.2x16) | |
| Features | Hot start acceleration |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | Telit |
| Type | Description | |
|---|---|---|
| Packaging | LCC-24(12.2x16) | |
| Features | Hot start acceleration |
Introduction
The Jupiter SL869 offers the best multi-constellation coverage solution in the same form factor and compatible pin-out as the Jupiter JN3. It can therefore function as a top level, extension replacement at a reduced integration cost. The SL869 can easily replace JN3 in all bundled cellular plus positioning solutions when high-level features like: multi-constellation, Dead Reckoning or Timing are required. The SL869 product series: SL869, SL869-T and SL869- DR offers default configurations to meet specific market needs. As a the Standard GNSS Module, the SL869 offering high sensitivity, low power consumption, jamming immunity and fast time to first fix. As a Timing Module, the SL869 provides best-in-class timing performance with an extremely stable synchronized 1PPS output and TRAIM (Time-Receiver Autonomous Integrity Monitor) integrity monitoring. As a DR Module, the SL869 receiver provides the user with accurate estimates of vehicle’s position and velocity when GNSS information is lost or not available by combining speed and heading sensor data into the solution. The result is improved navigation in harsh urban canyon environments.
Features
- Based on the STM Teseo II core
- GNSS supported: GPS L1, GLONASS L1, Galileo E1
- 16×12.2×2.4 mm LLC package
- Supply voltage range: 3 - 3.6 VDC
- High RF sensitivity and Jamming detection/removal
- Assisted GPS
- 10Hz Navigation, SBAS, TRAIM, 1PPS
- Ports: UART, I2C, USB, CAN Bus interfaces
- Frequency Band: GPS (L1), GLONASS (L1, FDMA), Galileo (E1)
- Standards: NMEA, RTCM 104
- 32 Channel GNSS architecture
- Positional Accuracy (CEP50): 1.5 m
- Time To First Fix (@ -130 dBm) - Hot Start: 1 s - Cold Start: < 35 s
- A-GPS: local ephemeris prediction
- A-GPS: server predicted ephemeris
- Jammer rejection
- Dimensions: 16×12.2×2.4 mm
- Weight: 1.8 g
- 24-pad LCC package
- Temperature Range - Operating temperature: -40 to +85°C - Storage temperature: -40 to +85°C
- UART
- 1PPS for precise timing
- EGNOS, WAAS and MSAS
- USB
- 2nd UART for debbug/DGPS
- CAN BUS
- I2C
Applications
- fleet management systems
- European GPS-assisted road tolling systems
- cellular base stations
- in-car navigation systems
- automotive telematics systems
- GPS-based personal sports training monitors
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | Telit | |
| Packaging | LCC-24(12.2x16) | |
| Features | Hot start acceleration |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | Telit |
| Type | Description | |
|---|---|---|
| Packaging | LCC-24(12.2x16) | |
| Features | Hot start acceleration |
Introduction
The Jupiter SL869 offers the best multi-constellation coverage solution in the same form factor and compatible pin-out as the Jupiter JN3. It can therefore function as a top level, extension replacement at a reduced integration cost. The SL869 can easily replace JN3 in all bundled cellular plus positioning solutions when high-level features like: multi-constellation, Dead Reckoning or Timing are required. The SL869 product series: SL869, SL869-T and SL869- DR offers default configurations to meet specific market needs. As a the Standard GNSS Module, the SL869 offering high sensitivity, low power consumption, jamming immunity and fast time to first fix. As a Timing Module, the SL869 provides best-in-class timing performance with an extremely stable synchronized 1PPS output and TRAIM (Time-Receiver Autonomous Integrity Monitor) integrity monitoring. As a DR Module, the SL869 receiver provides the user with accurate estimates of vehicle’s position and velocity when GNSS information is lost or not available by combining speed and heading sensor data into the solution. The result is improved navigation in harsh urban canyon environments.
Features
- Based on the STM Teseo II core
- GNSS supported: GPS L1, GLONASS L1, Galileo E1
- 16×12.2×2.4 mm LLC package
- Supply voltage range: 3 - 3.6 VDC
- High RF sensitivity and Jamming detection/removal
- Assisted GPS
- 10Hz Navigation, SBAS, TRAIM, 1PPS
- Ports: UART, I2C, USB, CAN Bus interfaces
- Frequency Band: GPS (L1), GLONASS (L1, FDMA), Galileo (E1)
- Standards: NMEA, RTCM 104
- 32 Channel GNSS architecture
- Positional Accuracy (CEP50): 1.5 m
- Time To First Fix (@ -130 dBm) - Hot Start: 1 s - Cold Start: < 35 s
- A-GPS: local ephemeris prediction
- A-GPS: server predicted ephemeris
- Jammer rejection
- Dimensions: 16×12.2×2.4 mm
- Weight: 1.8 g
- 24-pad LCC package
- Temperature Range - Operating temperature: -40 to +85°C - Storage temperature: -40 to +85°C
- UART
- 1PPS for precise timing
- EGNOS, WAAS and MSAS
- USB
- 2nd UART for debbug/DGPS
- CAN BUS
- I2C
Applications
- fleet management systems
- European GPS-assisted road tolling systems
- cellular base stations
- in-car navigation systems
- automotive telematics systems
- GPS-based personal sports training monitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |