LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CREE LED CXA1830-0000-000N00T40E5

Manufacturer
MPN
CXA1830-0000-000N00T40E5
LCSC Part #
C6169710
Packaging
-
Customer #
Key Attributes
4000K 70 115° 37V Natural White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CXA1830-0000-000N00T40E5
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature4000K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorNatural White

Introduction

AI Translation

The XLamp CXA1830 LED array expands Cree LED's high-flux, multi-chip array product line on a smaller, easier-to-use platform. With XLamp LED lighting-grade reliability, the CXA1830's compact, uniform light-emitting surface is suitable for both directional and non-directional lighting applications, including luminaire retrofits and lighting designs. The CXA1830 offers 2-step, 3-step, and 4-step color consistency options with a 14mm optical light source, delivering new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential requirements for successfully implementing the CXA1830 LED in lighting designs.

Features

AI Translation
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K CCT, and 4-step EasyWhite bins at 5700 K and 6500 K CCT
  • ANSI white bins at 4000 K, 5000 K, 5700 K, and 6500 K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 36 V grade, 85°C binning and characterization
  • Maximum drive current: 1400 mA
  • 75° viewing angle, uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® listed (E349212)