LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT30TSE754A-MA8M-T product image
Images for reference only

MICROCHIP AT30TSE754A-MA8M-T

Manufacturer
MPN
AT30TSE754A-MA8M-T
LCSC Part #
C616889
Packaging
UDFN-8(2x3)
Customer #
Key Attributes
±0.5℃ UDFN-8(2x3) Analog and Digital Output RoHS
DatasheetMICROCHIP AT30TSE754A-MA8M-T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7596$ 1.76
200+$ 0.6823$ 136.46
500+$ 0.6576$ 328.80
1,000+$ 0.6452$ 645.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMICROCHIP
PackagingUDFN-8(2x3)
Operating Temperature-
Detection Temperature Range-
Voltage - Supply1.7V~5.5V
InterfaceI2C;SMBus
Tolerance±0.5℃
Standby Current-
Temperature Conversion Time-
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output
Temperature Resolution12bit

Introduction

AI Translation

The AT30TSE752A/754A/758A are a complete, precise temperature monitoring device designed for use in a variety of applications that require the measuring of local temperatures as an integral part of the system's function and/or reliability. The AT30TSE752A/754A/758A devices combine a high- precision digital temperature sensor, programmable high and low temperature alarms, and a 2- wire I²C and SMBus (System Management Bus) compatible serial interface into a single, compact package. The temperature sensor can measure temperatures over the full - 55℃ to +125℃ temperature range and has a typical accuracy as precise as ±0.5℃ from 0℃ to +85℃. The result of the digitized temperature measurements are stored in one of the AT30TSE752A/754A/758A's internal registers, which is readable at any time through the device's serial interface. The AT30TSE752A/754A/758A utilizes flexible, user - programmable internal registers to configure the temperature sensor's performance and response to high and low temperature conditions. The device also contains a set of Nonvolatile Registers to retain the configuration and temperature limit settings even after the device has been power cycled, thereby eliminating the need for the de

Features

AI Translation
  • Integrated Temperature Sensor + Nonvolatile Registers + Serial EEPROM
  • 2-Wire I²C and SMBus compatible serial interface
  • Supports SMBus Timeout
  • Supports SMBus Alert and Alert Response Address (ARA)
  • Selectable addressing allows up to eight devices on the same bus
  • Single 1.7V to 5.5V supply
  • 400kHz and 1MHz compatibility
  • Industry standard green (Pb/Halide-free/RoHS compliant) package options
  • 8-lead SOIC (150-mil)
  • 8-lead MSOP (3.0 x 3.0mm)
  • 8-pad Ultra Thin DFN (UDFN - 2.0 x 3.0 x 0.6mm)
  • Measures temperature from - 55℃ to +125℃
  • Highly accurate temperature measurements requiring no external components
  • ±0.5℃ accuracy (typical) over the 0℃ to +85℃ range
  • ±1.0℃ accuracy (typical) over the - 25℃ to +105℃ range
  • ±2.0℃ accuracy (typical) over the - 40℃ to +125℃ range
  • Pin and software compatible to industry - standard LM75 - type devices
  • User - configurable resolution 9 to 12 bits (0.5℃ to 0.0625℃)
  • User - configurable high and low temperature limits
  • Nonvolatile registers to retain user - configured or pre - defined power - up defaults
  • Register locking to prevent erroneous misconfiguration
  • Register lockdown for permanent, non - changeable device configuration
  • One - Shot mode for single temperature measurement while in Shutdown mode
  • ALERT output pin for indicating temperature alarms
  • Low power dissipation 75μA active current (typical) during temperature measurements
  • Shutdown mode to minimize power consumption 1μA active current (typical)
  • Atmel AT30TSE752A Integrates 2Kb of EEPROM
  • Atmel AT30TSE754A Integrates 4Kb of EEPROM
  • Atmel AT30TSE758A Integrates 8Kb of EEPROM
  • Reversible software Write protection for full array
  • Supports byte and Page Write operations
  • Self - timed write cycle (5ms maximum)
  • High - reliability
  • Endurance: 1,000,000 write cycles
  • Data retention: 100 years