Cosel CBS1002415-R
| Manufacturer | |
| MPN | CBS1002415-R |
| LCSC Part # | C6144024 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15V 18V~36V DC DC Converters RoHS |
| Datasheet | Cosel CBS1002415-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 18V~36V | |
| Number of Outputs | 1 | |
| Iout | 6.7A | |
| Height | 12.7mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage Protection;Remote sampling compensation | |
| Conversion Efficiency | 87% | |
| Output Power | 100.5W | |
| Length | 61mm | |
| Width | 57.9mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 18V~36V | |
| Number of Outputs | 1 | |
| Iout | 6.7A |
| Type | Description | |
|---|---|---|
| Height | 12.7mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage Protection;Remote sampling compensation | |
| Conversion Efficiency | 87% | |
| Output Power | 100.5W | |
| Length | 61mm | |
| Width | 57.9mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact DC-DC Converter, ”HALF BRICK” which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Mounting hole (M3 tapped)
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL recognized, TuV approved
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 18V~36V | |
| Number of Outputs | 1 | |
| Iout | 6.7A | |
| Height | 12.7mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage Protection;Remote sampling compensation | |
| Conversion Efficiency | 87% | |
| Output Power | 100.5W | |
| Length | 61mm | |
| Width | 57.9mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 18V~36V | |
| Number of Outputs | 1 | |
| Iout | 6.7A |
| Type | Description | |
|---|---|---|
| Height | 12.7mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage Protection;Remote sampling compensation | |
| Conversion Efficiency | 87% | |
| Output Power | 100.5W | |
| Length | 61mm | |
| Width | 57.9mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact DC-DC Converter, ”HALF BRICK” which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Mounting hole (M3 tapped)
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL recognized, TuV approved
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

