LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse MDRR-DT-30-35-F product image
Images for reference only

Littelfuse MDRR-DT-30-35-F

Manufacturer
MPN
MDRR-DT-30-35-F
LCSC Part #
C6089704
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Magnetic, Reed Switches RoHS
DatasheetLittelfuse MDRR-DT-30-35-F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0652$ 1.07
200+$ 0.4261$ 85.22
500+$ 0.4119$ 205.95
1,000+$ 0.404$ 404.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Magnetic, Reed Switches
ManufacturerLittelfuse
PackagingThrough Hole

Introduction

AI Translation

The MDRR-DT dry reed switch is a miniature transfer switch with a glass envelope measuring 14.73mm in length and 2.54mm in diameter (0.580 in × 0.100 in), capable of switching 175V DC at 5W. Its insulation resistance is a minimum of 10⁹ ohms, with contact resistance below 100mΩ. A surface mount version of the MDRR-DT is available as the MDSM-DT.

Features

AI Translation
  • Miniature single-pole double-throw transfer switch
  • Capable of switching 175V DC voltage or 0.25A current at up to 5W power
  • Available sensitivity range: 10 - 30 ampere-turns

Applications

AI Translation
  • Position sensing
  • Reed relay
  • Industrial control
  • Office equipment
  • Home appliances