LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MAAL-011155-TR0100 product image
Images for reference only

MACOM MAAL-011155-TR0100

Manufacturer
MPN
MAAL-011155-TR0100
LCSC Part #
C6085366
Packaging
PQFN-16(4x4)
Customer #
Key Attributes
Ultra Low Phase Noise Amplifier 6 - 12 GHz
DatasheetMACOM MAAL-011155-TR0100
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 106.4763$ 106.48
200+$ 42.4844$ 8496.88
500+$ 41.0654$ 20532.70
1,000+$ 40.3638$ 40363.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMACOM
PackagingPQFN-16(4x4)
Input Return Loss16dB
Operating Temperature-40℃~+85℃
Gain16dB
Frequency Range6GHz~12GHz
Voltage - Supply5V
Output Return Loss16dB
Noise Figure5dB
Features-
IP331.5dBm
P1dB20dBm
Current - Supply90mA

Introduction

AI Translation

The MAAL-011155 is an easy to use, wideband ultra low phase noise distributed amplifier in a lead-free 4 min 16-lead PQFN package. It operates from 6 to 12 GHz and provides -167 dBc/Hz phase noise, 15.6 dB of linear gain, 20 dBm of P1dB, and 5 dB of noise figure. The input and output are fully matched to 50 Ω with typical return loss of 16 dB. The RF output port is DC blocked. Amplifier control is available through the use of a control circuit. This product is fabricated using a low phase noise HBT process which features full passivation for enhanced reliability. The MAAL-011155 can be used as a low noise amplifier stage for signal generation applications. This device is ideally suited for Test and Measurement, EW, ECM, and Radar applications where ultra low phase noise and drive power is required.

Features

AI Translation
  • Wideband Performance Phase Noise: -167 dBc/Hz @ 10 kHz Offset
  • Noise Figure: 5 dB @ 6 GHz
  • Bias Voltage: 5 V
  • Bias Current: 90 mA
  • 50 Ω Matched Input / Output
  • Positive Voltage Only
  • Lead-Free 4 mm 16-lead PQFN Package RoHS Compliant

Applications

AI Translation
  • Test & Measurement
  • EW
  • ECM
  • Radar