TE / Schaffner FN2090B-20-08
| Manufacturer | |
| MPN | FN2090B-20-08 |
| LCSC Part # | C6044934 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE / Schaffner FN2090B-20-08 |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN 2090 two-stage filter designed for easy chassis mounting.
- FN 2090 B version without ground capacitors, compliant with 1MOP requirements for medical devices per IEC 60601-1.
- FN 2090 A version with low leakage capacitance to ground, suitable for safety-critical applications with low leakage current requirements.
- FN 2090 filters offer an optimized filter family for enhanced AC and DC applications with compact footprint (types KK, LL, NN).
- All filters feature chokes based on high-permeability core materials, delivering excellent conducted attenuation performance.
- FN 2090 two-stage filters designed for noisy applications requiring superior filtering performance.
- Higher inductance compared to FN 2060 and FN 2080 series provides greater attenuation in the same form factor.
- All FN 2090 filters available with optional surge pulse protection (type Z).
- FN 2090 filters also available in single-stage version (FN 2030 series).
- Multiple terminal options for flexible connection configurations.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 77.5462 | $ 77.55 |
| 30+ | $ 73.972 | $ 2219.16 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN 2090 two-stage filter designed for easy chassis mounting.
- FN 2090 B version without ground capacitors, compliant with 1MOP requirements for medical devices per IEC 60601-1.
- FN 2090 A version with low leakage capacitance to ground, suitable for safety-critical applications with low leakage current requirements.
- FN 2090 filters offer an optimized filter family for enhanced AC and DC applications with compact footprint (types KK, LL, NN).
- All filters feature chokes based on high-permeability core materials, delivering excellent conducted attenuation performance.
- FN 2090 two-stage filters designed for noisy applications requiring superior filtering performance.
- Higher inductance compared to FN 2060 and FN 2080 series provides greater attenuation in the same form factor.
- All FN 2090 filters available with optional surge pulse protection (type Z).
- FN 2090 filters also available in single-stage version (FN 2030 series).
- Multiple terminal options for flexible connection configurations.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B84111F0000M120 | TDK | - | 0 | $ 12.8813 | ||
| B84112G0000M120 | TDK | - | 0 | $ 26.0902 | ||
| B84113H0000M120 | TDK | - | 0 | $ 36.8998 | ||
| FN2010B-20-08 | TE / Schaffner | - | 0 | $ 49.8191 | ||
| FN2030B-20-08 | TE / Schaffner | - | 0 | $ 89.2483 | ||
| FN2030BZ-20-08 | TE / Schaffner | - | 0 | $ 78.5733 | ||
| FN2060B-20-08 | TE / Schaffner | - | 0 | $ 102.6394 | ||
| FN2010B-20-06 | TE / Schaffner | - | 0 | $ 14.7572 | ||
| FN2020B-20-06 | TE / Schaffner | - | 0 | $ 43.2861 | ||
| FN2030BZ-20-06 | TE / Schaffner | - | 0 | $ 66.3643 | ||
| FN2090BZ-20-06 | TE / Schaffner | - | 0 | $ 140.1058 | ||
| FN2030B-20-06 | TE / Schaffner | - | 0 | $ 38.4926 | ||
| FN2060B-20-06 | TE / Schaffner | - | 0 | $ 76.8137 | ||
| FN2450B-20-61 | TE / Schaffner | - | 0 | $ 25.453 | ||
| FN2020B-20-08 | TE / Schaffner | - | 0 | $ 39.0021 | ||
| FN9246B-20-06 | TE / Schaffner | - | 0 | $ 35.2895 |

