LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
VICOR VE-J31-IY product image
Photos non contractuelles

VICOR VE-J31-IY

Fabricant
Réf. Fab.
VE-J31-IY
Réf. LCSC
C6016930
Condit.
-
Numéro Client
Caract. clés
12V 42V~60V DC DC Converters RoHS
Fiche TechniqueVICOR VE-J31-IY
Conformité RoHS1 documents disponibles
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 1304.8743$ 1304.87
200+$ 520.6533$ 104130.66
500+$ 503.2561$ 251628.05
1,000+$ 494.6584$ 494658.40
Boîtier Standard1/Full Bag
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricantVICOR
Condit.-
Number of Outputs1
Iout4.17A
Output Voltage12V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression
Conversion Efficiency90%
Output Power50W
Voltage - Supply42V~60V

Description

Traduction par IA

The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.

Caractéristiques

Traduction par IA
  • Isolated output Up to 50W/in3
  • cURus, cTÜVus
  • CE Marked
  • Up to 90% efficiency
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
  • Remote sense and current limit
  • Logic disable
  • Wide range output adjust
  • ZCS power architecture
  • Low noise FM control
  • RoHS compliant (VE verisons)