VICOR V300A3V3E264BL
| Manufacturer | |
| MPN | V300A3V3E264BL |
| LCSC Part # | C6012918 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 180V~375V DC DC Converters |
| Datasheet | VICOR V300A3V3E264BL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 80A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Remote sampling compensation;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 180V~375V | |
| Output Power | 264W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 80A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Remote sampling compensation;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 180V~375V | |
| Output Power | 264W |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 80A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Remote sampling compensation;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 180V~375V | |
| Output Power | 264W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 80A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Remote sampling compensation;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 180V~375V | |
| Output Power | 264W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

