LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VICOR V28C12T100B

Manufacturer
MPN
V28C12T100B
LCSC Part #
C6012849
Packaging
-
Customer #
Key Attributes
12V 9V~36V DC DC Converters RoHS
DatasheetVICOR V28C12T100B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout8.33A
Output Voltage12V
Height13.5mm
Ripple Noise200mVp-p
Operating Temperature-40℃~+100℃
Isolation Voltage(Vrms)3kV
Output Power100W
Conversion Efficiency82.3%
Voltage - Supply9V~36V
FeaturesEMI suppression;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection
Length57.91mm
Width36.83mm

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS / ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 9 – 36V
  • Isolated output
  • Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.2% no load to full load
  • Efficiency: Up to 81%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 60W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS / ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications