LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AMEL20-24S277HAVZ-STD-B

Manufacturer
MPN
AMEL20-24S277HAVZ-STD-B
LCSC Part #
C5943359
Packaging
-
Customer #
Key Attributes
20W AC-DC Power Supply Module with High Isolation Voltage and Multiple Protections
DatasheetAimtec AMEL20-24S277HAVZ-STD-B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
Packaging-
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage Protection;Fault self-recovery

Introduction

AI Translation

The AMEL20-277HAVZ series is an efficient 20W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-24V, low power consumption, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 1,500,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.

Features

AI Translation
  • Universal Input: 85 - 305VAC/100 - 430VDC
  • Operating Temp: -40°C to +85°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 150mV(p-p), max.
  • Output short circuit, over-current, over-voltage protection
  • Low no-load power consumption of 0.1W
  • Efficiency up to 87%
  • Certified: UL62368-1, EN61558-1:2005+A1:2009, EN61558-2-16:2009+A1:2013
  • Designed to meet: IEC/EN62368-1, EN60335-1, IEC/EN60601-1 (2xMOPP), IEC61558-2-16

Applications

AI Translation
  • grid power
  • industrial instrumentation and controls
  • communication
  • civil applications