LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VI-261-IU product image
Images for reference only

VICOR VI-261-IU

Manufacturer
MPN
VI-261-IU
LCSC Part #
C5822771
Packaging
-
Customer #
Key Attributes
12V 200V~400V DC DC Converters
DatasheetVICOR VI-261-IU
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout16.67A
Output Voltage12V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression
Conversion Efficiency90%
Output Power200W
Voltage - Supply200V~400V

Features

AI Translation
  • Isolated output
  • Up to 50W/in3
  • cURus, cTÜVus
  • Up to 90% efficiency
  • Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
  • Remote sense and current limit
  • OVP, thermal shutdown
  • Logic disable
  • Wide range output adjust
  • Compatible power booster modules
  • ZCS power architecture
  • Low noise FM control
  • CE Marked
  • RoHS compliant (VE - 200)