LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata IWPTLU-AP010-00 product image
Images for reference only

Sensata IWPTLU-AP010-00

Manufacturer
MPN
IWPTLU-AP010-00
LCSC Part #
C5657945
Packaging
-
Customer #
Key Attributes
Pressure Sensors, Transducers - Industrial RoHS
DatasheetSensata IWPTLU-AP010-00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 329.91$ 329.91
200+$ 309.8527$ 61970.54
500+$ 299.4989$ 149749.45
1,000+$ 294.3826$ 294382.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerSensata
Packaging-
Pressure range-
Absolute Accuracy-
Relative Accuracy-
FeaturesDielectric isolation measurement;On-chip temperature compensation
Module-
Voltage - Supply-
Response time-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

The IWPTLU wireless pressure sensor is a cost-effective alternative to traditional wired pressure sensors, offering low-cost installation advantages in hard-to-reach environments and locations where installation costs are high. It pairs easily with compatible single-channel or five-channel IWR series wireless receivers, providing a plug-and-play solution for pressure measurement applications. The instrument features a piezoresistive silicon sensor housed in a 316 stainless steel enclosure, delivering excellent media compatibility even in the most demanding application environments. The IWPT sensor is compatible with IWR-1 or IWR-5 receivers, with line-of-sight range up to 1640 feet depending on the wireless receiver used. Each device is temperature-compensated and calibrated, and comes with a traceable serial number.

Features

AI Translation
  • Suitable for liquids and gases
  • Pressure ranges from 0–1 psi to 0–15 psi gauge/absolute
  • Line-of-sight range up to 1640 ft (depending on receiver)
  • Piezoresistive stainless steel sensor with stainless steel body
  • Battery life up to five years at 10-second transmission update rate
  • Pairs with single-channel or five-channel receiver via simple DIL switch
  • Single-channel or five-channel receivers available
  • User-selectable transmission update rate
  • User-selectable 1–5V or 4–20mA receiver output
  • Receiver dry contacts provide process alarm functionality

Applications

AI Translation
  • Simple cable replacement installation — no expensive cable laying required
  • Environmental monitoring
  • Rainwater harvesting, environmental engineering
  • Facilities management — boiler rooms, laboratory testing, tank level measurement
  • Asset monitoring
  • Tank farms, processing plants, HVAC and building management
  • Temporary installation for service contracts, maintenance and field trials