LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sensata HD48125G-10

Manufacturer
MPN
HD48125G-10
LCSC Part #
C5649965
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 48V~530V DC 125A Solid State Relays (SSR) RoHS
DatasheetSensata HD48125G-10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Current - Surge(Itsm)1670A
Operating Temperature-40℃~+80℃
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage-
FeaturesReverse polarity protection
Forward Current(If)-
Load Voltage48V~530V
Input typeDC
Load Current125A

Applications

AI Translation
  • Heavy industrial loads