LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Central CT0201F-10NJ

Manufacturer
MPN
CT0201F-10NJ
LCSC Part #
C5603940
Packaging
0201
Customer #
Key Attributes
FIXED IND 10nH 510mΩ 0201
DatasheetCentral CT0201F-10NJ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCentral
Packaging0201
Inductance10nH
Tolerance±5%
Frequency - Self Resonant2.9GHz
DC Resistance(DCR)510mΩ
Application GradeConsumer grade

Introduction

AI Translation

Surface-mount ceramic core high-frequency multilayer chip inductor.

Features

AI Translation
  • Operating temperature: -55°C ~ +125°C
  • Inductance tolerance: ±0.3nH, ±5%
  • Packaging: tape and reel
  • Marking: inductance code and tolerance marked on reel
  • Other: RoHS compliant

Applications

AI Translation

Cellular phones, cordless phones, pagers, computer communications, radar detectors, automotive electronics, keyless remote entry systems, and other high-frequency circuits.