LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

API Delevan CM6149-224

Manufacturer
MPN
CM6149-224
LCSC Part #
C5599657
Packaging
-
Customer #
Key Attributes
220uH@10kHz 60mΩ 2 Common Mode Chokes
DatasheetAPI Delevan CM6149-224
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerAPI Delevan
Packaging-
Inductance @ Frequency220uH@10kHz
DC Resistance(DCR)60mΩ
Insulation Resistance(IR)-
Number of Lines2
Operating Temperature-55℃~+105℃
Voltage Rating-
Impedance @ Frequency-
Voltage Withstand500V
Current Rating1A

Introduction

AI Translation

The device uses a surface-mount package with a flat top and excellent terminal coplanarity. The operating temperature range is -55°C to +105°C. Inductance and DCR values are given for individual inductors (L1 or L2). Leakage inductance test conditions: L1 shorted to measure L2, or L2 shorted to measure L1. Winding balance is within 2%. Inductance is tested at 10kHz. Rated RMS current is determined based on a 40°C temperature rise at 25°C ambient temperature. Maximum power dissipation at 25°C is 0.200W. Inductance tolerance conforms to the specifications in the table. Dielectric withstanding voltage is 500V RMS at 60Hz. Device marking includes manufacturer DELEVAN, series number CM6149, and inductance value with unit. Note: The "R" following CM6149 indicates RoHS compliance; a white dot indicates pin 1 location. Packaging is tape and reel (16mm wide); 13-inch reels hold up to 800 pieces, 7-inch reels are not available; bulk packaging is also available. Reference weight is 0.5 grams.