LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Broadcom ASMT-SBB5-NT703 product image
Imagens ilustrativas

Broadcom ASMT-SBB5-NT703

Fabricante
Cód. da peça
ASMT-SBB5-NT703
Nº LCSC
C5570076
Emb.
SMD3528-4P
Número do Cliente
Atrib. princ.
120° 535mcd Blue 30mA 3.2mm x 2.8mm square LED 3.2V 470nm SMD3528-4P LED Indication - Discrete RoHS
Folha de DadosBroadcom ASMT-SBB5-NT703
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.7516$ 0.75
200+$ 0.3001$ 60.02
500+$ 0.2895$ 144.75
1,000+$ 0.2849$ 284.90
Encapsulamento Padrão2000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaOptoelectronics/LED Indication - Discrete
FabricanteBroadcom
Emb.SMD3528-4P
Installation method-
Color Temperature-
Lens Color-
Viewing Angle120°
Luminous Intensity535mcd
Illumination ColorBlue
Forward Current30mA
Operating Temperature-40℃~+100℃
Lamp Holder Type3.2mm x 2.8mm square LED
Voltage - Forward(Vf)3.2V
Diode ConfigurationCommon Cathode
Wavelength470nm

Descrição

Tradução por IA

Avago's Power PLCC-4 is an extension of its PLCC-2 SMT LED. Due to its superior package design, this package can be driven at higher currents. Compared to conventional PLCC-2 SMT LEDs, this product dissipates heat more effectively. As drive current increases, these LEDs are capable of producing higher light output than conventional PLCC-2 SMT LEDs.

These SMT LEDs offer higher reliability and better performance, designed to operate across a wide range of environmental conditions. This high reliability makes them suitable for harsh environments and conditions, such as automotive applications. In addition, they are also suitable for electronic signage and signals.

For easy pick-and-place assembly, the LEDs are packaged in EIA-standard tape and reel. Each reel will be shipped in a single intensity and color bin to provide a high degree of consistency.

These LEDs are compatible with IR reflow soldering processes.

Recursos

Tradução por IA
  • Industry-standard PLCC-4
  • High-reliability LED package
  • High brightness using InGaN die technology
  • High optical efficiency
  • Higher ambient temperature capability at the same current compared to PLCC-2
  • Full range of color options
  • 120˚ ultra-wide viewing angle
  • 8mm tape on 7-inch reel packaging
  • Compatible with IR and TTW soldering processes
  • Silicone encapsulant for stable, consistent performance with minimal degradation
  • JEDEC MSL 2a

Aplicações

Tradução por IA

Automotive interiors, electronic signs and signals, office automation, home appliances, industrial equipment