LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Aimtec AM1LS-0312SH30JZTR product image
Imágenes ilustrativas

Aimtec AM1LS-0312SH30JZTR

Fabricante
N.º de pieza fab.
AM1LS-0312SH30JZTR
Nº LCSC
C5550366
Emb.
SMD,11.4x7.1mm
Número de Cliente
Atrib. clave
12V 2.97V~3.63V SMD,11.4x7.1mm DC DC Converters RoHS
Hoja de DatosAimtec AM1LS-0312SH30JZTR
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 8.7085$ 8.71
200+$ 3.4746$ 694.92
500+$ 3.3595$ 1679.75
1,000+$ 3.3019$ 3301.90
Encapsulado Estándar500/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteAimtec
Emb.SMD,11.4x7.1mm
Number of Outputs1
Iout83mA
Output Voltage12V
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power1W
Voltage - Supply2.97V~3.63V
Conversion Efficiency84%

Descripción

Traducción por IA

The AM1LS-JZ is a 1W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 3.3-24VDC as well as an output voltage of 3.3-24V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 100°C. Also, an isolation of 1500VDC & 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.

Características

Traducción por IA
  • High I/O Isolation 1500VDC & 3000VDC
  • Continuous Short circuit protection
  • Operating Temp: -40°C to +105°C
  • Low profile case height: 7.25mm
  • Compact footprint and high-power Density
  • Efficiency up to 85%
  • Unregulated output

Aplicaciones

Traducción por IA
  • instrumentation
  • industrial controls
  • industrial applications
  • communication
  • IoT applications