LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Allied Components International ACT09-50-020-01-100

Manufacturer
MPN
ACT09-50-020-01-100
LCSC Part #
C5547333
Packaging
Through Hole
Customer #
Key Attributes
50A 50Hz~400Hz Through Hole Current Sense Transformers RoHS
DatasheetAllied Components International ACT09-50-020-01-100
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryTransformers/Current Sense Transformers
ManufacturerAllied Components International
PackagingThrough Hole
Rated input Current50A
Frequency Range50Hz~400Hz

Features

AI Translation
  • Miniature precision current transformer
  • Excellent linearity across the full range
  • Ideal for current measurement, monitoring, and protection applications
  • Standard input current: 30 - 120A
  • Frequency: 50Hz - 400Hz
  • Custom designs available
  • Standard accuracy: 0.1%, 0.2%, 0.5%
  • Compliant with ANSI C57.13 and IEC60044-1
  • Manufactured with UL-recognized materials