LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TWS TWS1009-E

Manufacturer
TWSAsian Brands
MPN
TWS1009-E
LCSC Part #
C55097879
Packaging
LSOP-4L
Customer #
Key Attributes
50mA 300mV 80V 6V 1.3V DC LSOP-4L Transistor, Photovoltaic Output Optoisolators RoHS
DatasheetTWS TWS1009-E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTWS
PackagingLSOP-4L
Fall time9us
Output Current50mA
Rise time9us
Vce Saturation(VCE(sat))300mV
Operating Temperature-55℃~+110℃
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.3V
Current transfer ratio200%;400%
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)250mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV